
SN74AHC244QDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC244QDWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHC244QDWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHC244QDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244QDWRG4Q1 |
Description | IC BUFF 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244QDWRG4Q1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC244DWR | Texas Instruments | 37 119 | 296-1057-1-ND | € 1,10000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 0,91300 | € 9,13 |
| 25 | € 0,82800 | € 20,70 |
| 100 | € 0,73470 | € 73,47 |
| 250 | € 0,69036 | € 172,59 |
| 500 | € 0,66358 | € 331,79 |
| 1 000 | € 0,64156 | € 641,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,68060 | € 1 361,20 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,51250 |