
SN74AHC139DR | |
|---|---|
DigiKey Part Number | 296-38218-2-ND - Tape & Reel (TR) 296-38218-1-ND - Cut Tape (CT) 296-38218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC139DR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,22200 | € 2,22 |
| 25 | € 0,19720 | € 4,93 |
| 100 | € 0,17060 | € 17,06 |
| 250 | € 0,15772 | € 39,43 |
| 500 | € 0,14996 | € 74,98 |
| 1 000 | € 0,14357 | € 143,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13684 | € 342,10 |
| 5 000 | € 0,13279 | € 663,95 |
| 7 500 | € 0,13075 | € 980,62 |
| 12 500 | € 0,12850 | € 1 606,25 |
| 17 500 | € 0,12718 | € 2 225,65 |
| 25 000 | € 0,12592 | € 3 148,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |
