Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT595WBQBRQ1

DigiKey Part Number
296-SN74ACT595WBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT595WBQBRQ1CT-ND - Cut Tape (CT)
296-SN74ACT595WBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT595WBQBRQ1
Description
IC SR TRI-STATE 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount, Wettable Flank
Output Type
Tri-State
Package / Case
16-WFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-WQFN (2.5x3.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAHCT595QWBQBRQ1Texas Instruments2 109296-CAHCT595QWBQBRQ1CT-ND€ 0,75000Parametric Equivalent
SN74ACT595BQBRTexas Instruments2 171296-SN74ACT595BQBRCT-ND€ 0,48000Parametric Equivalent
In-Stock: 2 824
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
10€ 0,39200€ 3,92
25€ 0,35080€ 8,77
100€ 0,30660€ 30,66
250€ 0,28540€ 71,35
500€ 0,27264€ 136,32
1 000€ 0,26739€ 267,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,24913€ 747,39
6 000€ 0,24277€ 1 456,62
9 000€ 0,23958€ 2 156,22
15 000€ 0,23605€ 3 540,75
21 000€ 0,23399€ 4 913,79
30 000€ 0,23201€ 6 960,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,67760