
SN74ACT574PWR | |
|---|---|
DigiKey Part Number | 296-1078-2-ND - Tape & Reel (TR) 296-1078-1-ND - Cut Tape (CT) 296-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT574PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT574PWR Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,59500 | € 5,95 |
| 25 | € 0,53680 | € 13,42 |
| 100 | € 0,47270 | € 47,27 |
| 250 | € 0,44216 | € 110,54 |
| 500 | € 0,42392 | € 211,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,39606 | € 792,12 |
| 4 000 | € 0,38579 | € 1 543,16 |
| 6 000 | € 0,38064 | € 2 283,84 |
| 10 000 | € 0,37494 | € 3 749,40 |
| 14 000 | € 0,37160 | € 5 202,40 |
| 20 000 | € 0,36840 | € 7 368,00 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |