
SN74ACT11D | |
|---|---|
DigiKey Part Number | 296-1455-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT11D |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT11D Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT11DR | Texas Instruments | 7 503 | 296-31726-1-ND | € 0,59000 | MFR Recommended |
| MC74ACT11DR2G | onsemi | 2 469 | MC74ACT11DR2GOSCT-ND | € 0,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,73900 | € 7,39 |
| 50 | € 0,62580 | € 31,29 |
| 100 | € 0,59090 | € 59,09 |
| 250 | € 0,55400 | € 138,50 |
| 500 | € 0,53174 | € 265,87 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |