AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC08QPWRG4Q1

DigiKey Part Number
296-24112-2-ND - Tape & Reel (TR)
296-24112-1-ND - Cut Tape (CT)
296-24112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC08QPWRG4Q1
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC08QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.9V ~ 1.65V
Mfr
Input Logic Level - High
2.1V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,45000€ 4,50
25€ 0,40440€ 10,11
100€ 0,35430€ 35,43
250€ 0,33040€ 82,60
500€ 0,31596€ 157,98
1 000€ 0,31208€ 312,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,29431€ 588,62
4 000€ 0,28626€ 1 145,04
6 000€ 0,28223€ 1 693,38
10 000€ 0,27776€ 2 777,60
14 000€ 0,27515€ 3 852,10
20 000€ 0,27264€ 5 452,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76230

Other Suppliers on DigiKey

89 086In Stock
Ships from Rochester Electronics, LLC