
SN74AC07PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC07PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC07PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC07PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC07PWRQ1 |
Description | IC BUFF 1.5V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type Open Drain |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC07PWR | Texas Instruments | 2 818 | 296-SN74AC07PWRCT-ND | € 0,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,27100 | € 2,71 |
| 25 | € 0,24200 | € 6,05 |
| 100 | € 0,20970 | € 20,97 |
| 250 | € 0,19436 | € 48,59 |
| 500 | € 0,18514 | € 92,57 |
| 1 000 | € 0,17826 | € 178,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16812 | € 504,36 |
| 6 000 | € 0,16352 | € 981,12 |
| 9 000 | € 0,16122 | € 1 450,98 |
| 15 000 | € 0,15867 | € 2 380,05 |
| 21 000 | € 0,15717 | € 3 300,57 |
| 30 000 | € 0,15574 | € 4 672,20 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |