
SN74ABT240APWR | |
|---|---|
DigiKey Part Number | 296-3962-2-ND - Tape & Reel (TR) 296-3962-1-ND - Cut Tape (CT) 296-3962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT240APWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT240APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,68800 | € 6,88 |
| 25 | € 0,62160 | € 15,54 |
| 100 | € 0,54900 | € 54,90 |
| 250 | € 0,51424 | € 128,56 |
| 500 | € 0,49674 | € 248,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,46196 | € 923,92 |
| 4 000 | € 0,45029 | € 1 801,16 |
| 6 000 | € 0,44445 | € 2 666,70 |
| 10 000 | € 0,43798 | € 4 379,80 |
| 14 000 | € 0,43420 | € 6 078,80 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |