
SN74ABT125DBR | |
|---|---|
DigiKey Part Number | 296-3875-2-ND - Tape & Reel (TR) 296-3875-1-ND - Cut Tape (CT) 296-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT125DBR |
Description | IC BUFF 4.5V/5.5V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,52100 | € 5,21 |
| 25 | € 0,46960 | € 11,74 |
| 100 | € 0,41240 | € 41,24 |
| 250 | € 0,38516 | € 96,29 |
| 500 | € 0,36874 | € 184,37 |
| 1 000 | € 0,36670 | € 366,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34410 | € 688,20 |
| 4 000 | € 0,33494 | € 1 339,76 |
| 6 000 | € 0,33036 | € 1 982,16 |
| 10 000 | € 0,32528 | € 3 252,80 |
| 14 000 | € 0,32231 | € 4 512,34 |
| 20 000 | € 0,31946 | € 6 389,20 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |


