
SN65LVEL11DR | |
|---|---|
DigiKey Part Number | 296-23982-2-ND - Tape & Reel (TR) 296-23982-1-ND - Cut Tape (CT) 296-23982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVEL11DR |
Description | IC CLK BUFFER 1:2 2.9GHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2.9 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVEL11DR Models |
Category | Output ECL, PECL |
Manufacturer Texas Instruments | Frequency - Max 2.9 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input ECL, PECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,78000 | € 2,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,88135 | € 4 703,38 |
| Unit Price without VAT: | € 2,78000 |
|---|---|
| Unit Price with VAT: | € 3,36380 |