
SN65HVD255DEVM | |
|---|---|
DigiKey Part Number | 296-30146-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD255DEVM |
Description | EVAL BOARD FOR SN65HVD255 |
Customer Reference | |
Detailed Description | SN65HVD255 - Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SN65HVD255 |
Manufacturer Texas Instruments | Primary Attributes ISO1189-2 Compliant |
Packaging Box | Secondary Attributes Thermal Shutdown Circuit |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Embedded No |