Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65EPT22DGKR

DigiKey Part Number
296-46326-2-ND - Tape & Reel (TR)
296-46326-1-ND - Cut Tape (CT)
296-46326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65EPT22DGKR
Description
IC XLTR MS UNIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65EPT22DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVCMOS, LVTTL
Manufacturer
Texas Instruments
Output Signal
LVPECL
Series
Output Type
Differential
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-VSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EPT22DTGonsemi719MC100EPT22DTGOS-ND€ 9,24000Similar
MC100EPT22DTR2Gonsemi2 798488-MC100EPT22DTR2GCT-ND€ 9,48000Similar
SY100EPT22VKGMicrochip Technology60576-2003-5-ND€ 1,84000Similar
In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,07000€ 3,07
10€ 2,31400€ 23,14
25€ 2,12440€ 53,11
100€ 1,91610€ 191,61
250€ 1,85428€ 463,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,65560€ 4 139,00
5 000€ 1,62424€ 8 121,20
Manufacturers Standard Package
Unit Price without VAT:€ 3,07000
Unit Price with VAT:€ 3,71470