
SN65EPT21DGKR | |
|---|---|
DigiKey Part Number | 296-SN65EPT21DGKRTR-ND - Tape & Reel (TR) 296-SN65EPT21DGKRCT-ND - Cut Tape (CT) 296-SN65EPT21DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65EPT21DGKR |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65EPT21DGKR Models |
Category | Input Signal LVDS, PECL |
Manufacturer Texas Instruments | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-VSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,26000 | € 4,26 |
| 10 | € 3,24200 | € 32,42 |
| 25 | € 2,98760 | € 74,69 |
| 100 | € 2,70800 | € 270,80 |
| 250 | € 2,58248 | € 645,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,35849 | € 5 896,23 |
| Unit Price without VAT: | € 4,26000 |
|---|---|
| Unit Price with VAT: | € 5,15460 |