
SM3320-RF-EV/NOPB | |
|---|---|
DigiKey Part Number | SM3320-RF-EV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SM3320-RF-EV/NOPB |
Description | SOLARMAGIC RF EVAL KIT 2.4GHZ |
Customer Reference | |
Detailed Description | SM3320-1A1, nRF24LE1 SolarMagic™ Power Optimizer, Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Optimizer, Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SM3320-1A1, nRF24LE1 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Power Optimizer, Transceiver | |
Base Product Number |