
PMLKLDOEVMB | |
|---|---|
DigiKey Part Number | 296-44447-ND |
Manufacturer | |
Manufacturer Product Number | PMLKLDOEVMB |
Description | EVAL BOARD FOR TPS7A4901 |
Customer Reference | |
Detailed Description | TPS7A4901, TPS7A8300 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 2A, 150mA | |
Voltage - Input | 1.4V ~ 6.5V, 6V ~ 36V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A4901, TPS7A8300 | |
Note | - | |
Base Product Number | - |



