
PCM5121PW | |
|---|---|
DigiKey Part Number | 296-41604-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM5121PW |
Description | IC DAS/ADC/DAC SPECIAL 28-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5121PW Models |
Category | Data Interface PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Series | Voltage - Supply 1.65V ~ 3.46V |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 28-TSSOP |
Resolution (Bits) 16 b, 24 b, 32 b | Base Product Number |
Sampling Rate (Per Second) 384k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,98000 | € 3,98 |
| 10 | € 3,02200 | € 30,22 |
| 50 | € 2,63980 | € 131,99 |
| Unit Price without VAT: | € 3,98000 |
|---|---|
| Unit Price with VAT: | € 4,81580 |
