
OPT8241-CDK-EVM | |
|---|---|
DigiKey Part Number | 296-44000-ND |
Manufacturer | |
Manufacturer Product Number | OPT8241-CDK-EVM |
Description | EVALUATION MODULE |
Customer Reference | |
Detailed Description | OPT8241, OPT9221 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | QVGA | |
Interface | USB | |
Sensitivity | 60fps | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | OPT8241, OPT9221 | |
Note | - | |
Base Product Number |
