
OPA836IDBVT | |
|---|---|
DigiKey Part Number | 296-28761-2-ND - Tape & Reel (TR) 296-28761-1-ND - Cut Tape (CT) 296-28761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA836IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA836IDBVT Models |
Category | Voltage - Input Offset 65 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 580V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 118 MHz | Supplier Device Package SOT-23-6 |
-3db Bandwidth 205 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,21000 | € 3,21 |
| 10 | € 2,42400 | € 24,24 |
| 25 | € 2,22560 | € 55,64 |
| 100 | € 2,00790 | € 200,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,90408 | € 476,02 |
| 500 | € 1,84152 | € 920,76 |
| 750 | € 1,81020 | € 1 357,65 |
| 1 250 | € 1,77548 | € 2 219,35 |
| 1 750 | € 1,75518 | € 3 071,57 |
| 2 500 | € 1,73567 | € 4 339,18 |
| Unit Price without VAT: | € 3,21000 |
|---|---|
| Unit Price with VAT: | € 3,88410 |








