
OPA818DBVT | |
|---|---|
DigiKey Part Number | 296-OPA818DBVTTR-ND - Tape & Reel (TR) 296-OPA818DBVTCT-ND - Cut Tape (CT) 296-OPA818DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA818DBVT |
Description | 2.7-GHZ, 13-V, DECOMPENSATED 7-V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 4 pA |
Mfr | Voltage - Input Offset 350 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 27.7mA |
Part Status Active | Current - Output / Channel 110 mA |
Amplifier Type | Voltage - Supply Span (Min) 6 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 13 V |
Output Type Single-Ended | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 1400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.7 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 430 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,58000 | € 14,58 |
| 10 | € 11,57000 | € 115,70 |
| 25 | € 10,81720 | € 270,43 |
| 100 | € 10,04900 | € 1 004,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 9,59544 | € 2 398,86 |
| 500 | € 9,35778 | € 4 678,89 |
| 750 | € 9,23872 | € 6 929,04 |
| Unit Price without VAT: | € 14,58000 |
|---|---|
| Unit Price with VAT: | € 17,64180 |


