
OPA228UA/2K5 | |
|---|---|
DigiKey Part Number | 296-46150-2-ND - Tape & Reel (TR) 296-46150-1-ND - Cut Tape (CT) 296-46150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA228UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA228UA/2K5 Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 33 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,06000 | € 3,06 |
| 10 | € 2,30400 | € 23,04 |
| 25 | € 2,11440 | € 52,86 |
| 100 | € 1,90620 | € 190,62 |
| 250 | € 1,80680 | € 451,70 |
| 500 | € 1,78798 | € 893,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,64557 | € 4 113,93 |
| 5 000 | € 1,61420 | € 8 071,00 |
| Unit Price without VAT: | € 3,06000 |
|---|---|
| Unit Price with VAT: | € 3,70260 |