MFR Recommended

OPA211AIDRGTG4 | |
|---|---|
DigiKey Part Number | OPA211AIDRGTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA211AIDRGTG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SON |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA211AIDRGTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,99660 | € 1 249,15 |
| 500 | € 4,85808 | € 2 429,04 |
| 750 | € 4,78873 | € 3 591,55 |
| 1 250 | € 4,71190 | € 5 889,88 |
| 1 750 | € 4,66696 | € 8 167,18 |
| Unit Price without VAT: | € 4,99660 |
|---|---|
| Unit Price with VAT: | € 6,04589 |

