
OPA132UA/2K5 | |
|---|---|
DigiKey Part Number | 296-41344-2-ND - Tape & Reel (TR) 296-41344-1-ND - Cut Tape (CT) 296-41344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA132UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA132UA/2K5 Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,38000 | € 4,38 |
| 10 | € 3,33700 | € 33,37 |
| 25 | € 3,07560 | € 76,89 |
| 100 | € 2,78880 | € 278,88 |
| 250 | € 2,66216 | € 665,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,43013 | € 6 075,33 |
| Unit Price without VAT: | € 4,38000 |
|---|---|
| Unit Price with VAT: | € 5,29980 |
