
MSP430FR5728IPW | |
|---|---|
DigiKey Part Number | 296-35031-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR5728IPW |
Description | IC MCU 16BIT 16KB FRAM 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5728IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 10 | € 3,25300 | € 32,53 |
| 50 | € 2,84500 | € 142,25 |
| 100 | € 2,71860 | € 271,86 |
| 250 | € 2,58532 | € 646,33 |
| 500 | € 2,50494 | € 1 252,47 |
| 1 000 | € 2,43877 | € 2 438,77 |
| 2 500 | € 2,36894 | € 5 922,35 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,16670 |