
LSF0101DTQR | |
|---|---|
DigiKey Part Number | 296-LSF0101DTQRTR-ND - Tape & Reel (TR) 296-LSF0101DTQRCT-ND - Cut Tape (CT) 296-LSF0101DTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0101DTQR |
Description | IC XLTR VL BIDIR 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-X2SON (1x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0101DTQR Models |
Category | Voltage - VCCA 0.95 V ~ 4.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.8 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1x0.8) |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,52700 | € 5,27 |
| 25 | € 0,47440 | € 11,86 |
| 100 | € 0,41640 | € 41,64 |
| 250 | € 0,38876 | € 97,19 |
| 500 | € 0,37210 | € 186,05 |
| 1 000 | € 0,35837 | € 358,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34142 | € 1 024,26 |
| 6 000 | € 0,33312 | € 1 998,72 |
| 9 000 | € 0,32897 | € 2 960,73 |
| 15 000 | € 0,32436 | € 4 865,40 |
| 21 000 | € 0,32167 | € 6 755,07 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |