


LP5951MGX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5951MGX-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP5951MGX-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP5951MGX-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MGX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MGX-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,52900 | € 5,29 |
| 25 | € 0,47680 | € 11,92 |
| 100 | € 0,41890 | € 41,89 |
| 250 | € 0,39132 | € 97,83 |
| 500 | € 0,37466 | € 187,33 |
| 1 000 | € 0,36093 | € 360,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34397 | € 1 031,91 |
| 6 000 | € 0,33568 | € 2 014,08 |
| 9 000 | € 0,33152 | € 2 983,68 |
| 15 000 | € 0,32692 | € 4 903,80 |
| 21 000 | € 0,32423 | € 6 808,83 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |
