


LP5907UVE-2.85/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5907UVE-2.85/NOPBTR-ND - Tape & Reel (TR) 296-LP5907UVE-2.85/NOPBCT-ND - Cut Tape (CT) 296-LP5907UVE-2.85/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVE-2.85/NOPB |
Description | IC REG LIN 2.85V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVE-2.85/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,72000 | € 7,20 |
| 25 | € 0,65000 | € 16,25 |
| 100 | € 0,57420 | € 57,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,52228 | € 130,57 |
| 500 | € 0,50104 | € 250,52 |
| 750 | € 0,49043 | € 367,82 |
| 1 250 | € 0,47864 | € 598,30 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |
