


LP5907SNX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-40368-2-ND - Tape & Reel (TR) 296-40368-1-ND - Cut Tape (CT) 296-40368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.25V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353D-18CV4-7 | Diodes Incorporated | 5 990 | 31-AP7353D-18CV4-7CT-ND | € 0,27000 | Similar |
| AP7353D-18FS4-7 | Diodes Incorporated | 14 245 | 31-AP7353D-18FS4-7CT-ND | € 0,26000 | Similar |
| AP7353D-25FS4-7 | Diodes Incorporated | 9 990 | 31-AP7353D-25FS4-7CT-ND | € 0,26000 | Similar |
| AP7353D-285CV4-7 | Diodes Incorporated | 3 000 | 31-AP7353D-285CV4-7CT-ND | € 0,27000 | Similar |
| AP7353D-285FS4-7 | Diodes Incorporated | 5 000 | 31-AP7353D-285FS4-7CT-ND | € 0,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35500 | € 3,55 |
| 25 | € 0,31720 | € 7,93 |
| 100 | € 0,27650 | € 27,65 |
| 250 | € 0,25696 | € 64,24 |
| 500 | € 0,24518 | € 122,59 |
| 1 000 | € 0,23552 | € 235,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22357 | € 670,71 |
| 6 000 | € 0,21772 | € 1 306,32 |
| 9 000 | € 0,21479 | € 1 933,11 |
| 15 000 | € 0,21155 | € 3 173,25 |
| 21 000 | € 0,20965 | € 4 402,65 |
| 30 000 | € 0,20783 | € 6 234,90 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |

