


LP5900TLX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-48931-2-ND - Tape & Reel (TR) 296-48931-1-ND - Cut Tape (CT) 296-48931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TLX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TLX-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900TL-2.8/NOPB | Texas Instruments | 613 | LP5900TL-2.8/NOPBCT-ND | € 1,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,49200 | € 4,92 |
| 25 | € 0,44240 | € 11,06 |
| 100 | € 0,38800 | € 38,80 |
| 250 | € 0,36204 | € 90,51 |
| 500 | € 0,34634 | € 173,17 |
| 1 000 | € 0,33344 | € 333,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31750 | € 952,50 |
| 6 000 | € 0,30969 | € 1 858,14 |
| 9 000 | € 0,30579 | € 2 752,11 |
| 15 000 | € 0,30146 | € 4 521,90 |
| 21 000 | € 0,29893 | € 6 277,53 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |

