


LP3990MFX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-47802-2-ND - Tape & Reel (TR) 296-47802-1-ND - Cut Tape (CT) 296-47802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990MFX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MFX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 35dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,48100 | € 4,81 |
| 25 | € 0,43280 | € 10,82 |
| 100 | € 0,37920 | € 37,92 |
| 250 | € 0,35376 | € 88,44 |
| 500 | € 0,33842 | € 169,21 |
| 1 000 | € 0,32577 | € 325,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31015 | € 930,45 |
| 6 000 | € 0,30251 | € 1 815,06 |
| 9 000 | € 0,29868 | € 2 688,12 |
| 15 000 | € 0,29444 | € 4 416,60 |
| 21 000 | € 0,29196 | € 6 131,16 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |