


LP3982ILDX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-47801-2-ND - Tape & Reel (TR) 296-47801-1-ND - Cut Tape (CT) 296-47801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982ILDX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 300MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3982ILDX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 220mV | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,36100 | € 3,61 |
| 25 | € 0,32400 | € 8,10 |
| 100 | € 0,28240 | € 28,24 |
| 250 | € 0,26264 | € 65,66 |
| 500 | € 0,25074 | € 125,37 |
| 1 000 | € 0,24092 | € 240,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,22518 | € 1 013,31 |
| 9 000 | € 0,21989 | € 1 979,01 |
| 13 500 | € 0,21724 | € 2 932,74 |
| 22 500 | € 0,21430 | € 4 821,75 |
| 31 500 | € 0,21258 | € 6 696,27 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |