


LP3874EMP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3874EMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3874EMP-ADJ/NOPBCT-ND - Cut Tape (CT) LP3874EMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874EMP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMP-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Max) | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3874EMPX-ADJ/NOPB | Texas Instruments | 1 824 | LP3874EMPX-ADJ/NOPBCT-ND | € 2,61000 | Parametric Equivalent |
| LP3874EMPX-ADJ | Rochester Electronics, LLC | 42 418 | 2156-LP3874EMPX-ADJ-ND | € 0,87541 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,01000 | € 3,01 |
| 10 | € 2,26500 | € 22,65 |
| 25 | € 2,07840 | € 51,96 |
| 100 | € 1,87320 | € 187,32 |
| 250 | € 1,77520 | € 443,80 |
| 500 | € 1,75546 | € 877,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,66758 | € 1 667,58 |
| 2 000 | € 1,62759 | € 3 255,18 |
| 3 000 | € 1,60757 | € 4 822,71 |
| 5 000 | € 1,58538 | € 7 926,90 |
| Unit Price without VAT: | € 3,01000 |
|---|---|
| Unit Price with VAT: | € 3,64210 |

