



LP38690DTX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-49799-2-ND - Tape & Reel (TR) 296-49799-1-ND - Cut Tape (CT) 296-49799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690DTX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38690DTX-2.5/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 1.3V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,31000 | € 13,10 |
| 25 | € 1,19320 | € 29,83 |
| 100 | € 1,06530 | € 106,53 |
| 250 | € 1,00440 | € 251,10 |
| 500 | € 0,96762 | € 483,81 |
| 1 000 | € 0,93737 | € 937,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,97640 | € 2 441,00 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,15380 |