
LP3470IM5X-3.08/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3470IM5X-3.08/NOPBTR-ND - Tape & Reel (TR) 296-LP3470IM5X-3.08/NOPBCT-ND - Cut Tape (CT) 296-LP3470IM5X-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5X-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5X-3.08/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3470A308DBVR | Texas Instruments | 2 441 | 296-LP3470A308DBVRCT-ND | € 1,67000 | Similar |
| TPS389030DSER | Texas Instruments | 1 202 | 296-51976-1-ND | € 1,61000 | Similar |
| LP3470IM5-3.08/NOPB | Texas Instruments | 3 825 | LP3470IM5-3.08/NOPBCT-ND | € 2,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 1,73500 | € 17,35 |
| 25 | € 1,58640 | € 39,66 |
| 100 | € 1,42350 | € 142,35 |
| 250 | € 1,34572 | € 336,43 |
| 500 | € 1,31596 | € 657,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,21253 | € 3 637,59 |
| 6 000 | € 1,18920 | € 7 135,20 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,81930 |