
LMT86QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-40297-2-ND - Tape & Reel (TR) 296-40297-1-ND - Cut Tape (CT) 296-40297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT86QDCKRQ1 |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT86QDCKRQ1 Models |
Category | Accuracy - Highest (Lowest) ±2.7°C |
Manufacturer Texas Instruments | Test Condition 40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -50°C ~ 150°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.2V ~ 5.5V | Supplier Device Package SC-70-5 |
Resolution 10.9mV/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 5 | € 0,53000 | € 2,65 |
| 10 | € 0,50200 | € 5,02 |
| 25 | € 0,46880 | € 11,72 |
| 50 | € 0,44640 | € 22,32 |
| 100 | € 0,42570 | € 42,57 |
| 500 | € 0,38430 | € 192,15 |
| 1 000 | € 0,36892 | € 368,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34714 | € 1 041,42 |
| 6 000 | € 0,33487 | € 2 009,22 |
| 9 000 | € 0,32817 | € 2 953,53 |
| 15 000 | € 0,32019 | € 4 802,85 |
| 21 000 | € 0,31521 | € 6 619,41 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |









