


LMS1585ACT-1.5/NOPB | |
|---|---|
DigiKey Part Number | LMS1585ACT-1.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMS1585ACT-1.5/NOPB |
Description | IC REG LINEAR 1.5V 5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585ACT-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 60 ~ 72 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,56000 | € 2,56 |
| 10 | € 1,91400 | € 19,14 |
| 45 | € 1,66889 | € 75,10 |
| 135 | € 1,54519 | € 208,60 |
| 270 | € 1,48467 | € 400,86 |
| 540 | € 1,43485 | € 774,82 |
| 1 035 | € 1,39614 | € 1 445,00 |
| 2 520 | € 1,35342 | € 3 410,62 |
| 5 040 | € 1,32682 | € 6 687,17 |
| Unit Price without VAT: | € 2,56000 |
|---|---|
| Unit Price with VAT: | € 3,09760 |