Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51610YDBVR

DigiKey Part Number
296-LMR51610YDBVRTR-ND - Tape & Reel (TR)
296-LMR51610YDBVRCT-ND - Cut Tape (CT)
296-LMR51610YDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51610YDBVR
Description
IC REG BUCK ADJ 1A SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51610YDBVR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
65V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR51610YFDBVRTexas Instruments1 139296-LMR51610YFDBVRCT-ND€ 1,39000Parametric Equivalent
In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,28000€ 1,28
10€ 0,93700€ 9,37
25€ 0,84960€ 21,24
100€ 0,75400€ 75,40
250€ 0,70844€ 177,11
500€ 0,68096€ 340,48
1 000€ 0,67358€ 673,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,63040€ 1 891,20
6 000€ 0,61674€ 3 700,44
9 000€ 0,60989€ 5 489,01
Manufacturers Standard Package
Unit Price without VAT:€ 1,28000
Unit Price with VAT:€ 1,54880