
LMR50410YQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR50410YQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMR50410YQDBVRQ1CT-ND - Cut Tape (CT) 296-LMR50410YQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR50410YQDBVRQ1 |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR50410YQDBVRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package SOT-23-6 |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,13000 | € 11,30 |
| 25 | € 1,02720 | € 25,68 |
| 100 | € 0,91440 | € 91,44 |
| 250 | € 0,86076 | € 215,19 |
| 500 | € 0,82846 | € 414,23 |
| 1 000 | € 0,82572 | € 825,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,76898 | € 2 306,94 |
| 6 000 | € 0,75290 | € 4 517,40 |
| 9 000 | € 0,74484 | € 6 703,56 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,86340 |







