


LMR14050SDDAR | |
|---|---|
DigiKey Part Number | 296-44322-2-ND - Tape & Reel (TR) 296-44322-1-ND - Cut Tape (CT) 296-44322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14050SDDAR |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050SDDAR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,25000 | € 3,25 |
| 10 | € 2,44400 | € 24,44 |
| 25 | € 2,24480 | € 56,12 |
| 100 | € 2,02530 | € 202,53 |
| 250 | € 1,92060 | € 480,15 |
| 500 | € 1,90452 | € 952,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,75074 | € 4 376,85 |
| Unit Price without VAT: | € 3,25000 |
|---|---|
| Unit Price with VAT: | € 3,93250 |








