
LMR14020SQDPRRQ1 | |
|---|---|
DigiKey Part Number | 296-44634-2-ND - Tape & Reel (TR) 296-44634-1-ND - Cut Tape (CT) 296-44634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14020SQDPRRQ1 |
Description | IC REG BUCK ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SQDPRRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,11000 | € 3,11 |
| 10 | € 2,34100 | € 23,41 |
| 25 | € 2,14920 | € 53,73 |
| 100 | € 1,93790 | € 193,79 |
| 250 | € 1,83716 | € 459,29 |
| 500 | € 1,81920 | € 909,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,66468 | € 4 994,04 |
| Unit Price without VAT: | € 3,11000 |
|---|---|
| Unit Price with VAT: | € 3,76310 |

