
LMK1D2104LRHDT | |
|---|---|
DigiKey Part Number | 296-LMK1D2104LRHDTTR-ND - Tape & Reel (TR) 296-LMK1D2104LRHDTCT-ND - Cut Tape (CT) 296-LMK1D2104LRHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2104LRHDT |
Description | DUAL BANK 4-CHANNEL OUTPUT LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Output LVDS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2 GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:4 | Package / Case 28-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 28-VQFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK1D2104RHDR | Texas Instruments | 2 211 | 296-LMK1D2104RHDRCT-ND | € 9,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,41000 | € 11,41 |
| 10 | € 8,98200 | € 89,82 |
| 25 | € 8,37440 | € 209,36 |
| 100 | € 7,70730 | € 770,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 7,38916 | € 1 847,29 |
| 500 | € 7,19742 | € 3 598,71 |
| 750 | € 7,10140 | € 5 326,05 |
| Unit Price without VAT: | € 11,41000 |
|---|---|
| Unit Price with VAT: | € 13,80610 |