
LMH6554LEX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6554LEX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6554LEX/NOPBCT-ND - Cut Tape (CT) 296-LMH6554LEX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6554LEX/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6554LEX/NOPB Models |
Category | Voltage - Input Offset 6.5 mV |
Mfr | Current - Supply 52mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 4.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 6200V/µs | Package / Case 14-UFQFN |
-3db Bandwidth 2.8 GHz | Supplier Device Package 14-UQFN (2.5x2.5) |
Current - Input Bias 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6554LEE/NOPB | Texas Instruments | 261 | LMH6554LEE/NOPBCT-ND | € 8,99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,62000 | € 7,62 |
| 10 | € 5,91800 | € 59,18 |
| 25 | € 5,49240 | € 137,31 |
| 100 | € 5,02450 | € 502,45 |
| 250 | € 4,92180 | € 1 230,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 4,37910 | € 19 705,95 |
| Unit Price without VAT: | € 7,62000 |
|---|---|
| Unit Price with VAT: | € 9,22020 |
