
LMH0344SQ/NOPB | |
|---|---|
DigiKey Part Number | LMH0344SQ/NOPBTR-ND - Tape & Reel (TR) LMH0344SQ/NOPBCT-ND - Cut Tape (CT) LMH0344SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0344SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 16LLP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0344SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,07000 | € 21,07 |
| 10 | € 16,92600 | € 169,26 |
| 25 | € 15,88920 | € 397,23 |
| 100 | € 14,75040 | € 1 475,04 |
| 250 | € 14,20748 | € 3 551,87 |
| 500 | € 13,88034 | € 6 940,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 13,61107 | € 13 611,07 |
| Unit Price without VAT: | € 21,07000 |
|---|---|
| Unit Price with VAT: | € 25,49470 |





