Power Switch/Driver 1:1 P-Channel 32A 52-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3522R050RQST

DigiKey Part Number
296-LMG3522R050RQSTTR-ND - Tape & Reel (TR)
296-LMG3522R050RQSTCT-ND - Cut Tape (CT)
296-LMG3522R050RQSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG3522R050RQST
Description
650-V 50-M GAN FET WITH INTEGRAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 32A 52-VQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
LMG3522R050RQST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
7.5V ~ 18V
Mfr
Current - Output (Max)
32A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
43mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Low Side
Mounting Type
Surface Mount, Wettable Flank
Output Type
P-Channel
Supplier Device Package
52-VQFN (12x12)
Interface
PWM
Package / Case
Voltage - Load
650V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMG3522R050RQSRTexas Instruments1 746296-LMG3522R050RQSRCT-ND€ 17,67000Parametric Equivalent
LMG3526R050RQSRTexas Instruments1 838296-LMG3526R050RQSRCT-ND€ 17,08000Parametric Equivalent
LMG3526R050RQSTTexas Instruments250296-LMG3526R050RQSTCT-ND€ 11,61176Parametric Equivalent
In-Stock: 226
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 22,76000€ 22,76
10€ 16,51500€ 165,15
100€ 13,00120€ 1 300,12
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 15,73628€ 3 934,07
Manufacturers Standard Package
Unit Price without VAT:€ 22,76000
Unit Price with VAT:€ 27,53960