
LMC7111BIM5/NOPB | |
|---|---|
DigiKey Part Number | LMC7111BIM5/NOPBTR-ND - Tape & Reel (TR) LMC7111BIM5/NOPBCT-ND - Cut Tape (CT) LMC7111BIM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7111BIM5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7111BIM5/NOPB Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 25µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 50 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7111BIM5X/NOPB | Texas Instruments | 22 936 | LMC7111BIM5X/NOPBCT-ND | € 1,10000 | MFR Recommended |
| TSV611ILT | STMicroelectronics | 34 697 | 497-10350-1-ND | € 0,82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 1,04000 | € 10,40 |
| 25 | € 0,94560 | € 23,64 |
| 100 | € 0,84060 | € 84,06 |
| 250 | € 0,79060 | € 197,65 |
| 500 | € 0,76050 | € 380,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,73571 | € 735,71 |
| 2 000 | € 0,71531 | € 1 430,62 |
| 3 000 | € 0,70509 | € 2 115,27 |
| 5 000 | € 0,69377 | € 3 468,85 |
| 7 000 | € 0,68716 | € 4 810,12 |
| 10 000 | € 0,68080 | € 6 808,00 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,71820 |


