
LMC6442IMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35443-2-ND - Tape & Reel (TR) 296-35443-1-ND - Cut Tape (CT) 296-35443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6442IMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6442IMX/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.9µA (x2 Channels) |
Series | Current - Output / Channel 2.1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.0041V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10.5 kHz | Base Product Number |
Current - Input Bias 0.005 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX407CSA+ | Analog Devices Inc./Maxim Integrated | 767 | MAX407CSA+-ND | € 13,38000 | Similar |
| MAX407ESA+ | Analog Devices Inc./Maxim Integrated | 269 | MAX407ESA+-ND | € 17,64000 | Similar |
| MAX407ESA+T | Analog Devices Inc./Maxim Integrated | 1 827 | 175-MAX407ESA+TCT-ND | € 17,13000 | Similar |
| TS942AIDT | STMicroelectronics | 1 175 | 497-4457-1-ND | € 1,80000 | Similar |
| TS942IDT | STMicroelectronics | 4 941 | 497-8144-1-ND | € 1,56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,28500 | € 22,85 |
| 25 | € 2,09720 | € 52,43 |
| 100 | € 1,89030 | € 189,03 |
| 250 | € 1,79164 | € 447,91 |
| 500 | € 1,77238 | € 886,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,63152 | € 4 078,80 |
| 5 000 | € 1,60037 | € 8 001,85 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,66630 |