
LM81BIMT-3 | |
|---|---|
DigiKey Part Number | LM81BIMT-3-ND |
Manufacturer | |
Manufacturer Product Number | LM81BIMT-3 |
Description | IC MONITOR SYS HARDWARE 24TSSOP |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM81BIMT-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.8V ~ 3.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |