New Product
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM65635RZTR

DigiKey Part Number
296-LM65635RZTR-ND - Tape & Reel (TR)
296-LM65635RZTRCT-ND - Cut Tape (CT)
296-LM65635RZTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM65635RZTR
Description
3V TO 65V, 3.5A SYNCHRONOUS STEP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-WFQFN Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
65V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
40V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
300kHz ~ 2.2MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
20-WQFN-FCRLF (2.6x3.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,26000€ 3,26
10€ 2,45100€ 24,51
25€ 2,25160€ 56,29
100€ 2,03170€ 203,17
250€ 1,92684€ 481,71
500€ 1,91152€ 955,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,75673€ 4 391,82
Manufacturers Standard Package
Unit Price without VAT:€ 3,26000
Unit Price with VAT:€ 3,94460