
LM5575QMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5575QMHX/NOPBTR-ND - Tape & Reel (TR) 296-LM5575QMHX/NOPBCT-ND - Cut Tape (CT) 296-LM5575QMHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5575QMHX/NOPB |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5575QMHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,94000 | € 4,94 |
| 10 | € 3,77900 | € 37,79 |
| 25 | € 3,48840 | € 87,21 |
| 100 | € 3,16950 | € 316,95 |
| 250 | € 3,04412 | € 761,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,77094 | € 6 927,35 |
| Unit Price without VAT: | € 4,94000 |
|---|---|
| Unit Price with VAT: | € 5,97740 |

