
LM5160DNTR | |
|---|---|
DigiKey Part Number | 296-46122-2-ND - Tape & Reel (TR) 296-46122-1-ND - Cut Tape (CT) 296-46122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5160DNTR |
Description | IC REG BCK FLYBACK ADJ 2A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5160DNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,35000 | € 2,35 |
| 10 | € 1,74900 | € 17,49 |
| 25 | € 1,60040 | € 40,01 |
| 100 | € 1,43620 | € 143,62 |
| 250 | € 1,35796 | € 339,49 |
| 500 | € 1,31080 | € 655,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,27201 | € 1 272,01 |
| 2 000 | € 1,24007 | € 2 480,14 |
| 3 000 | € 1,22407 | € 3 672,21 |
| 5 000 | € 1,20635 | € 6 031,75 |
| 7 000 | € 1,19599 | € 8 371,93 |
| Unit Price without VAT: | € 2,35000 |
|---|---|
| Unit Price with VAT: | € 2,84350 |












