
LM5010SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-44820-2-ND - Tape & Reel (TR) 296-44820-1-ND - Cut Tape (CT) 296-44820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010SDX/NOPB |
Description | IC REG BUCK ADJ 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5010SDX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,08000 | € 3,08 |
| 10 | € 2,31900 | € 23,19 |
| 25 | € 2,12760 | € 53,19 |
| 100 | € 1,91810 | € 191,81 |
| 250 | € 1,81820 | € 454,55 |
| 500 | € 1,79968 | € 899,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 1,62898 | € 7 330,41 |
| Unit Price without VAT: | € 3,08000 |
|---|---|
| Unit Price with VAT: | € 3,72680 |











